Download Latest Datasheet
Buy
Distributor:
Arrow Europe

Stock:
69500

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
69500
E54:1762_00164882
Chip1Stop
3380
MCHP_0091692
Master Electronics
7814
Arrow North America
22500
V36:1790_07431981
Onlinecomponents.com
7814
Verical
22500
33139099
Verical
10000
34470648
Verical
7500
34414599
Verical
2500
34455526
Verical
25000
33694122
Verical
62500
33718223
Verical
37500
33919618
Verical
2500
33640290
Verical
2500
34840340
Verical
3380
30609941
Verical
7500
31356241
Verical
42500
34000678

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
USB Power Switch Dual 5.5V 1A 8-Pin SOIC N T/R
Taxonomy
Power Management > Switches and Muxes > USB Power Switches
Introduction Date
2000-03-01 00:00:00
ECCN
EAR99
Supplier Cage Code
60991
HTSUSA
8542390001

Inventory

Buy
Distributor
Stock
SKU
Arrow Europe
69500
E54:1762_00164882
Chip1Stop
3380
MCHP_0091692
Master Electronics
7814
Arrow North America
22500
V36:1790_07431981
Onlinecomponents.com
7814
Verical
22500
33139099
Verical
10000
34470648
Verical
7500
34414599
Verical
2500
34455526
Verical
25000
33694122
Verical
62500
33718223
Verical
37500
33919618
Verical
2500
33640290
Verical
2500
34840340
Verical
3380
30609941
Verical
7500
31356241
Verical
42500
34000678

Reference Designs