Datasheets.com Logo
  • Home
    chevron_right
  • Results
    chevron_right
  • Details

MSP430C413CY

by Texas Instruments
Last Check Date:Unknown
Impacted by the New China Tariff?
Impact Possible
This part may be impacted by the China Tariff.
learn more
Powered By
Download Latest Datasheet

Specifications

Need data for your entire BOM? Start your Free Trial Now!
Lifecyle
Obsolete
EU RoHS
Unknown
EU RoHS Version
2002/95/EC
Part Number Code
View Code
Description
MCU 16-bit MSP430 RISC 8KB ROM 2.5V/3.3V
Taxonomy
Microcontrollers and Processors > Microcontrollers > Microcontrollers
Introduction Date
1995-01-01 00:00:00
Supplier Cage Code
01295
HTSUSA
8542310001

Reference Designs

Visualization of reference design
2.4 to 115.2-Kbps Infrared Communications for Wireless Consumer Electronicsby Texas Instruments
Download Design
Visualization of reference design
3.3V Isolated RS-485 Reference Designby Texas Instruments
Download Design
Visualization of reference design
CDCF5801, 200MHz PLL Clock Generator for Gaming Deviceby Texas Instruments
Download Design
Visualization of reference design
3.3V Isolated RS-485 Reference Designby Texas Instruments
Download Design
Visualization of reference design
Optical Sensor for Industrialby Texas Instruments
Download Design
Visualization of reference design
Optical Sensor for Industrialby Texas Instruments
Download Design
Terms of Use | Privacy and Cookie Policy | Contact Us
© 2019 All Rights Reserved.  (v0.1.108)