Download Latest Datasheet
Buy
Distributor:
Arrow North America

Stock:
96

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
5955
Arrow North America
96
V39:1801_07373446
Verical
796
27478950
Verical
75
33982945
Verical
9000
31704708

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC Tube
Taxonomy
Power Management > Application Specific > Voltage References
Introduction Date
2003-08-01 00:00:00
ECCN
EAR99
Supplier Cage Code
01295
HTSUSA
8542390001

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
5955
Arrow North America
96
V39:1801_07373446
Verical
796
27478950
Verical
75
33982945
Verical
9000
31704708

Reference Designs