Download Latest Datasheet
Buy
Distributor:
Arrow North America

Stock:
127500

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
11193
Arrow North America
127500
V39:1801_07373491
Arrow North America
262
V72:2272_07373491
Verical
10000
33144341
Verical
125000
34478002
Verical
262
33709931

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
Taxonomy
Power Management > Application Specific > Voltage References
Introduction Date
2003-08-01 00:00:00
ECCN
EAR99
Supplier Cage Code
01295
HTSUSA
8542390001

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
11193
Arrow North America
127500
V39:1801_07373491
Arrow North America
262
V72:2272_07373491
Verical
10000
33144341
Verical
125000
34478002
Verical
262
33709931

Reference Designs