Download Latest Datasheet
Buy
Distributor:
Arrow North America

Stock:
8482

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
6645
Arrow North America
8482
V39:1801_07373494
Verical
7000
30711922
Verical
8000
33628201
Verical
8000
32413611

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Taxonomy
Power Management > Application Specific > Voltage References
Introduction Date
2010-07-01 00:00:00
ECCN
EAR99
Supplier Cage Code
01295
HTSUSA
8542390001

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
6645
Arrow North America
8482
V39:1801_07373494
Verical
7000
30711922
Verical
8000
33628201
Verical
8000
32413611

Reference Designs