Download Latest Datasheet
Buy
Distributor:
Arrow North America

Stock:
6477

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
4607
Arrow North America
6477
V72:2272_07373529
Verical
10000
32727765
Verical
6477
31666454

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
Taxonomy
Power Management > Application Specific > Voltage References
Introduction Date
2003-08-01 00:00:00
ECCN
EAR99
Supplier Cage Code
01295
HTSUSA
8542390001

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
4607
Arrow North America
6477
V72:2272_07373529
Verical
10000
32727765
Verical
6477
31666454

Reference Designs