Download Latest Datasheet
Buy
Distributor:
Arrow North America

Stock:
1625

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
3978
Arrow North America
1625
V99:2348_07373534
Verical
1625
25864605

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin PDIP Tube
Taxonomy
Power Management > Application Specific > Voltage References
Introduction Date
2002-01-01 00:00:00
ECCN
EAR99
Supplier Cage Code
01295
HTSUSA
8542390001

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
3978
Arrow North America
1625
V99:2348_07373534
Verical
1625
25864605

Reference Designs