Download Latest Datasheet
Buy
Distributor:
Arrow North America

Stock:
4777

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
3965
Arrow North America
4777
V39:1801_07373584
Verical
4000
30689343
Verical
8000
32425985

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Taxonomy
Power Management > Application Specific > Voltage References
Introduction Date
2006-12-01 00:00:00
ECCN
EAR99
Supplier Cage Code
01295
HTSUSA
8542390001

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
3965
Arrow North America
4777
V39:1801_07373584
Verical
4000
30689343
Verical
8000
32425985

Reference Designs