Download Latest Datasheet
Buy
Distributor:
Arrow North America

Stock:
2000

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
8925
Arrow North America
2000
V36:1790_07373610
Arrow North America
9
V72:2272_07373610
Arrow North America
2000
V39:1801_07373610
Verical
2000
33139068
Verical
2000
33739490
Verical
10000
32444332

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
Taxonomy
Power Management > Application Specific > Voltage References
Introduction Date
2010-07-01 00:00:00
ECCN
EAR99
Supplier Cage Code
01295
HTSUSA
8542390001

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
8925
Arrow North America
2000
V36:1790_07373610
Arrow North America
9
V72:2272_07373610
Arrow North America
2000
V39:1801_07373610
Verical
2000
33139068
Verical
2000
33739490
Verical
10000
32444332

Reference Designs