Download Latest Datasheet
Buy
Distributor:
Arrow North America

Stock:
47500

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
15000
Texas Instruments
17500
Arrow North America
47500
V39:1801_07373630
Verical
37500
34496442
Verical
47500
34868752
Verical
10000
32419471

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
Taxonomy
Power Management > Application Specific > Voltage References
Introduction Date
2010-06-01 00:00:00
ECCN
EAR99
Supplier Cage Code
01295
HTSUSA
8542390001

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
15000
Texas Instruments
17500
Arrow North America
47500
V39:1801_07373630
Verical
37500
34496442
Verical
47500
34868752
Verical
10000
32419471

Reference Designs