Download Latest Datasheet
Buy
Distributor:
Arrow North America

Stock:
213

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
3940
Arrow North America
213
V99:2348_07424848
Verical
213
25865882

Specifications

Country Of Origins
Lifecyle
Active
EU RoHS
Yes
EU RoHS Version
2011/65/EU, 2015/863
Part Number Code
View Code
Description
LDO Regulator Pos 1.5V to 5.5V 0.25A 8-Pin VSSOP Tube
Taxonomy
Power Management > Regulators and Controllers > Linear Regulators
Introduction Date
2005-03-01 00:00:00
ECCN
EAR99
Supplier Cage Code
01295
HTSUSA
8542390001

Inventory

Buy
Distributor
Stock
SKU
Texas Instruments
3940
Arrow North America
213
V99:2348_07424848
Verical
213
25865882

Reference Designs