Detoronics DS02H-10SL-3P-111 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for Detoronics DS02H-10SL-3P-111 to view detailed technical specifications.
No datasheet is available for this part.