Device Technologies BAP2-0025-ER0201 technical specifications.
| Type | Grommet |
| Color | Black |
| Body Material | Stainless Steel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | SpringFast® |
Download the complete datasheet for Device Technologies BAP2-0025-ER0201 to view detailed technical specifications.
No datasheet is available for this part.