Device Technologies M22529/2-1C-85 technical specifications.
| Type | Grommet |
| Body Material | Stainless Steel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Device Technologies M22529/2-1C-85 to view detailed technical specifications.
No datasheet is available for this part.