Device Technologies S3-046-S02 technical specifications.
| Type | High Performance Edge Protection |
| Color | Black |
| Body Material | Polyvinyl Chloride |
| Max Operating Temperature | 100°C |
| Tradename | Trim-Fast™ |
Download the complete datasheet for Device Technologies S3-046-S02 to view detailed technical specifications.
No datasheet is available for this part.