Devlin DNT4 technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| RoHS | Compliant |
Download the complete datasheet for Devlin DNT4 to view detailed technical specifications.
No datasheet is available for this part.