
Devlin IDC5 technical specifications.
| Package/Case | Module |
| Max Input Voltage | 140V |
| Min Input Voltage | 90V |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Devlin IDC5 to view detailed technical specifications.
No datasheet is available for this part.
