Devlin PSU-A400-010 technical specifications.
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 1A |
| Output Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Devlin PSU-A400-010 to view detailed technical specifications.
No datasheet is available for this part.