The PSU-F802-010 is a single output power supply with an output voltage of 27.6V and a maximum output current of 2A. It has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. The power supply measures 145mm in depth, 402mm in width, and 452mm in length, and weighs 4kg. It is designed for a single output configuration.
Devlin PSU-F802-010 technical specifications.
| Depth | 145mm |
| Length | 452mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 27.6V |
| Weight | 4kg |
| Width | 402mm |
| RoHS | Compliant |
Download the complete datasheet for Devlin PSU-F802-010 to view detailed technical specifications.
No datasheet is available for this part.