Devlin PSU-F803-010 technical specifications.
| Depth | 145mm |
| Length | 452mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Voltage | 27.6V |
| Weight | 4kg |
| Width | 402mm |
| RoHS | Compliant |
Download the complete datasheet for Devlin PSU-F803-010 to view detailed technical specifications.
No datasheet is available for this part.