Dewalt 1-70-322 technical specifications.
| Color | Black, Yellow |
| Height | 308mm |
| Length | 550mm |
| Material | Plastic |
| Width | 336mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt 1-70-322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
