Dewalt 1-79-208 technical specifications.
| Color | Black, Yellow |
| Height | 360mm |
| Length | 300mm |
| Material | Plastic |
| Width | 500mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt 1-79-208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.