Dewalt 1-79-211 technical specifications.
| Height | 310mm |
| Length | 330mm |
| Material | Nylon |
| Width | 500mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt 1-79-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.