Dewalt D28113-GB technical specifications.
| Height | 80mm |
| Input Power | 900W |
| Lead Length | 4m |
| Length | 285mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt D28113-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.