Dewalt DC500-GB technical specifications.
| Height | 360mm |
| Length | 390mm |
| Reach SVHC Compliant | No |
| Weight | 4.6kg |
| Width | 225mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DC500-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.