Dewalt DC840KB-GB technical specifications.
| Capacity | 2.6ah |
| Height | 320mm |
| Max Supply Voltage (DC) | 12V |
| Number of Batteries | 2 |
| Reach SVHC Compliant | No |
| Weight | 4.2kg |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DC840KB-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.