Dewalt DCB182-XJ technical specifications.
| Capacity | 4ah |
| Chemistry/Technology | Lithium |
| Height | 65mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 18V |
| Weight | 610g |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DCB182-XJ to view detailed technical specifications.
No datasheet is available for this part.