Dewalt DCD935B2-GB technical specifications.
| Capacity | 2.6ah |
| Number of Batteries | 2 |
| Output Power | 350W |
| Reach SVHC Compliant | No |
| Weight | 2.66kg |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DCD935B2-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
