Dewalt DCF885M2-GB technical specifications.
| Capacity | 4ah |
| Reach SVHC Compliant | No |
| Series | DCF |
| Speed | 2800RPM |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DCF885M2-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
