Dewalt DCG412M2-GB technical specifications.
| Capacity | 4ah |
| Length | 400mm |
| Reach SVHC Compliant | No |
| Speed | 7000RPM |
| Voltage Rating | 18V |
| Weight | 2.9kg |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DCG412M2-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
