
Dewalt DE9054 technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | NiCd |
| Height | 95mm |
| Reach SVHC Compliant | No |
| Weight | 205g |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DE9054 to view detailed technical specifications.
No datasheet is available for this part.
