Dewalt DE9062-XJ technical specifications.
| Capacity | 1.25ah |
| Chemistry/Technology | NiCd |
| Reach SVHC Compliant | No |
| Voltage Rating | 9.6V |
| Weight | 480g |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DE9062-XJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.