Dewalt DE9135-GB technical specifications.
| Height | 92mm |
| Length | 165mm |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DE9135-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
