Dewalt DE9501 technical specifications.
| Capacity | 2.6ah |
| Chemistry/Technology | NiCd |
| Height | 53mm |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage Rating | 12V |
| Weight | 700g |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DE9501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.