
Dewalt DT5026-QZ technical specifications.
| Number of Steps | 9 |
| Drill Diameter | 4 → 12mm |
| Maximum Drilling Thickness | 12mm |
| Material | HSS |
| Minimum Head Size | 4mm |
| Maximum Head Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DT5026-QZ to view detailed technical specifications.
No datasheet is available for this part.