Dewalt DT5031-QZ technical specifications.
| Number of Steps | 9 |
| Drill Diameter | 20 → 34mm |
| Maximum Drilling Thickness | 34mm |
| Material | HSS |
| Minimum Head Size | 20mm |
| Maximum Head Size | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DT5031-QZ to view detailed technical specifications.
No datasheet is available for this part.