Dewalt DT5048QZ technical specifications.
| Package/Case | Metal |
| Diameter | 6mm |
| Length | 93mm |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| Series | EXTREME 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DT5048QZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
