Dewalt DT9515QZ technical specifications.
| Package/Case | 100 |
| Diameter | 6mm |
| Length | 160mm |
| Material | Steel |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DT9515QZ to view detailed technical specifications.
No datasheet is available for this part.