
Dewalt DT9701R-GB technical specifications.
| Set Type | SDS Plus Drill Set |
| Minimum Size | 5mm |
| Maximum Size | 12mm |
| Number of Pieces | 7 |
| Set Contents | SDS Plus Drill Bits |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DT9701R-GB to view detailed technical specifications.
No datasheet is available for this part.
