Dewalt DW087KR-XJ technical specifications.
| Height | 113mm |
| Length | 112mm |
| Weight | 0.46kg |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DW087KR-XJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.