Dewalt DW310K-GB technical specifications.
| Height | 122mm |
| Input Power | 1.2kW |
| Length | 60mm |
| Output Power | 630mW |
| Reach SVHC Compliant | No |
| Weight | 4kg |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DW310K-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.