Dewalt DW331K-GB technical specifications.
| Input Power | 701W |
| Reach SVHC Compliant | No |
| Voltage | 240V |
| Weight | 2.8kg |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DW331K-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
