Dewalt DW340K-GB technical specifications.
| Height | 210mm |
| Input Power | 2kW |
| Length | 265mm |
| Max Operating Temperature | 600°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| Weight | 0.85kg |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DW340K-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
