Dewalt DW341K-GB technical specifications.
| Input Power | 550W |
| Reach SVHC Compliant | No |
| Voltage | 240V |
| Weight | 2kg |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DW341K-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
