Dewalt DW904-QW technical specifications.
| Color | Black, Yellow |
| Height | 240mm |
| Length | 85mm |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 0.34kg |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DW904-QW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.