Dewalt DW920K technical specifications.
| Capacity | 1.3ah |
| Length | 355mm |
| Output Power | 125W |
| Speed | 500RPM |
| Voltage Rating | 7.2V |
| Weight | 1kg |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DW920K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
