Dewalt DWHT70486 technical specifications.
| Height | 0.75inch |
| Length | 12inch |
| Weight | 1.188lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DWHT70486 to view detailed technical specifications.
No datasheet is available for this part.