Dexter Magnetic Technologies 6312001 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Dexter Magnetic Technologies 6312001 to view detailed technical specifications.
No datasheet is available for this part.