Dexter Magnetic Technologies 6312005 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Dexter Magnetic Technologies 6312005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.