Dfrobot 3DP0005-CB-US technical specifications.
| Printing Technology | Fused Filament Fabrication |
| Voltage Rating | 24VDC |
| Min Operating Temperature | 15°C |
| Max Operating Temperature | 32°C |
| Product Depth | 320mm |
| Height | 625mm|725mm |
| Product Length | 370mm |
| Product Weight | 9000|12000g |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dfrobot 3DP0005-CB-US to view detailed technical specifications.
No datasheet is available for this part.